Filter Your Search
1 - 10 of 173,427 results
|
1304-01
MMD
|
Check for Price | Obsolete | 10 MHz | 10000 % | 5 V | HCMOS | 1000 PPM/DAY | 10 KOHM, 15 pF | NO | 2.5 W | 5V | 5.5 V | 4.5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 35.3mm x 27mm x 19.99mm | MONITOR PRODUCTS COMPANY INC | unknown | Clock | ||||||||
|
EX-4000-DAJ-7580-20M4900000
Microsemi Corporation
|
Check for Price | Transferred | 20.49 MHz | 758 % | 5 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.3 | NO | 20.83mm x 13.21mm x 7.62mm | MICROSEMI CORP | compliant | Clock | DIP-14/4 | ||
|
EX-4000-DAJ-7580-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 758 % | 5 V | HCMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.3 | NO | 20.83mm x 13.21mm x 7.62mm | VECTRON INTERNATIONAL | compliant | Clock | DIP4/14,.3 | ||
|
EX-4001-DAJ-7580-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 758 % | 5 V | HCMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4/14,.5 | YES | 20.32mm x 12.7mm x 8.9mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4/14,.5 | ||
|
EX-4001-EAJ-7586-20M4900000
Vectron International
|
Check for Price | Transferred | 20.49 MHz | 758 % | 3.3 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4/14,.5 | YES | 20.32mm x 12.7mm x 8.9mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4/14,.5 | ||
|
EX-4000-DAJ-7586-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 758 % | 5 V | HCMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.3 | NO | 20.83mm x 13.21mm x 7.62mm | VECTRON INTERNATIONAL | compliant | Clock | DIP4/14,.3 | ||
|
EX-4000-EAJ-7586-20M4900000
Microsemi Corporation
|
Check for Price | Transferred | 20.49 MHz | 758 % | 3.3 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.3 | NO | 20.83mm x 13.21mm x 7.62mm | MICROSEMI CORP | compliant | Clock | DIP-14/4 | ||
|
EX-4001-DAJ-7586-20M4900000
Microsemi Corporation
|
Check for Price | Transferred | 20.49 MHz | 758 % | 5 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4/14,.5 | YES | 20.32mm x 12.7mm x 8.9mm | MICROSEMI CORP | compliant | Clock | |||
|
EX-4000-DAJ-7580-20M4900000
Vectron International
|
Check for Price | Transferred | 20.49 MHz | 758 % | 5 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | DIP4/14,.3 | NO | 20.83mm x 13.21mm x 7.62mm | VECTRON INTERNATIONAL | compliant | Clock | DIP4/14,.3 | ||
|
EX-4001-EAJ-7580-20M4900000
Microsemi Corporation
|
Check for Price | Transferred | 20.49 MHz | 758 % | 3.3 V | HCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 2 Minute | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4/14,.5 | YES | 20.32mm x 12.7mm x 8.9mm | MICROSEMI CORP | compliant | Clock |