Filter Your Search
1 - 10 of 1,425,284 results
|
GA01-522-232.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 232 MHz | 50 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | |||||||
|
GA01-532-120.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 120 MHz | 100 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | |||||||
|
GA01-641-205.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 205 MHz | 20 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | ||||||
|
GA01-540-135.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 135 MHz | 20 % | 50 OHM | -5.2 V | ECL 100K | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | ||||||||
|
GA01-541-135.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 135 MHz | 20 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | |||||||
|
EV63-100-31-20.000MHZ
Connor-Winfield
|
Check for Price | Active | 20 MHz | 100 % | 50 OHM | -5.2 V | ECL | -500 mV | -4.5 V | 2 ns | NO | 50 ppm | 20 % | 2 ns | 70 mA | -4.94 V | -5.46 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown | ||||
|
GA01-621-288.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 288 MHz | 50 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | ||||||
|
GA01-542-540.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 540 MHz | 20 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | |||||||
|
GA01-522-464.000MHZ
Connor-Winfield
|
Check for Price | Obsolete | 464 MHz | 50 % | 50 OHM | -5.2 V | ECL 100K | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 750 ps | NO | 750 ps | 100 mA | -4.94 V | -5.46 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | |||||||
|
EV63-200-31-20.000MHZ
Connor-Winfield
|
Check for Price | Active | 20 MHz | 100 % | 50 OHM | -5.2 V | ECL | -500 mV | -4.5 V | 2 ns | NO | 100 ppm | 20 % | 2 ns | 70 mA | -4.94 V | -5.46 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 6.6mm | CONNOR WINFIELD CORP | unknown |