Filter Your Search
1 - 10 of 6,363 results
|
3TV51C150DT-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | DILCC4,.38,300 | compliant | Clock | ||
|
3TV59C025DT-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.24,200 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | DILCC4,.24,200 | compliant | Clock | ||
|
3TV47H015AT-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 4 | METAL | FL4,.85,300FL | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | FL4,.85,300FL | unknown | Clock | |||
|
3TV51C030ER-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.38,300 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | compliant | Clock | |||
|
3TV59C150FQ-60.000MHZ
Pletronics Inc
|
Check for Price | No | Contact Manufacturer | 60 MHz | 50 % | 3 V | CMOS | 60 MHz | 10 MHz | 5 mA | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | DILCC4,.24,200 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | DILCC4,.24,200 | compliant | Clock | ||
|
3TV46H150AS-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | ||||
|
3TV48H050CR-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 8 | METAL | FL8,.46,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | FL8,.46,100 | unknown | Clock | ||
|
3TV47H025AR-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 4 | METAL | FL4,.85,300FL | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | ||||
|
3TV46H030AQ-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | DIP4/14,.3 | unknown | Clock | |||
|
3TV47H100BQ-60.000MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 60 MHz | 50 % | 3.3 V | CMOS | 60 MHz | 10 MHz | 40 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | FL4,.85,300FL | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | FL4,.85,300FL | unknown | Clock |