Filter Your Search
31 - 40 of 719,379 results
|
DSC1123AI2-156.2500
Microchip Technology Inc
|
$1.7613 | Yes | Yes | Active | 156.25 MHz | 25 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||
|
500DCAC135M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 135 MHz | 150 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 27.7 mA | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | compliant | Clock | SMD, 6 PIN | |||||||||||||||
|
500DSAA200M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 1.8 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||||
|
500DLAC150M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 150 MHz | 150 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 26.7 mA | 2.75 V | 2.25 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | compliant | Clock | SMD, 6 PIN | Silicon Labs | ||||||||||||||
|
500DLAA200M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 2.5 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||||
|
500DCAA135M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 135 MHz | 150 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 460 ps | NO | 460 ps | 27.7 mA | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | 6 | YES | 4mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | compliant | Clock | SMD, 6 PIN | |||||||||||||||
|
500DCAC200M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 3.3 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||||
|
500DLBE200M000ACHR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 2.5 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 85 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||||
|
500DLAB200M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 2.5 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||||
|
500DCAB200M000ACFR
Silicon Laboratories Inc
|
$1.7690 | Yes | Transferred | 200 MHz | 3.3 V | LVDS | 200 MHz | 900 kHz | 9 mA | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | SILICON LABORATORIES INC | compliant | Clock |