Parametric results for: 荆门洗浴按摩全套+2O9397870_Φ>扣lvd under XO

Filter Your Search

1 - 10 of 719,378 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVDS
Select parts from the table below to compare.
Compare
Compare
500DCBA20M0000ACHR
Silicon Laboratories Inc
$0.7522 Yes Transferred 20 MHz 250 % 100 OHM 3.3 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 27.7 mA 3.63 V 2.97 V 54/46 % 85 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DLBB20M0000ACHR
Silicon Laboratories Inc
$0.7522 Yes Transferred 20 MHz 250 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 85 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DLAC65M0000ACFR
Silicon Laboratories Inc
$0.7522 Yes Transferred 65 MHz 150 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock Silicon Labs
500DLAB25M0006ACFR
Silicon Laboratories Inc
$0.7522 Yes Transferred 25 MHz 150 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DSAA50M0000ACFR
Silicon Laboratories Inc
$0.7522 Yes Transferred 50 MHz 150 % 100 OHM 1.8 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 25 mA 1.98 V 1.71 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DLAC65M0000ACF
Silicon Laboratories Inc
$0.9180 Yes Transferred 65 MHz 150 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DSAA50M0000ACF
Silicon Laboratories Inc
$0.9180 Yes Transferred 50 MHz 150 % 100 OHM 1.8 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 25 mA 1.98 V 1.71 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DLAA10M0000ACF
Silicon Laboratories Inc
$0.9180 Yes Yes Transferred 10 MHz 150 % 100 OHM 2.5 V LVDS TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL 460 ps NO 460 ps 2.75 V 2.25 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4.0mm x 3.2mm x 0.9mm SILICON LABORATORIES INC ROHS COMPLIANT, SMD, 6 PIN compliant Clock
500DLBB20M0000ACH
Silicon Laboratories Inc
$0.9180 Yes Transferred 20 MHz 250 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 85 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock
500DLAB25M0006ACF
Silicon Laboratories Inc
$0.9180 Yes Transferred 25 MHz 150 % 100 OHM 2.5 V LVDS TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 460 ps NO 460 ps 26.7 mA 2.75 V 2.25 V 54/46 % 70 °C SURFACE MOUNT 6 YES 4mm x 3.2mm x 0.9mm SILICON LABORATORIES INC SMD, 6 PIN compliant Clock