Filter Your Search
11 - 20 of 34,459 results
|
MO2021ME5-CEK-XXS0-0121169999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 121.17 MHz | 50 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||
|
MO2021ME5-CFH-XXE0-0123948001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 123.948 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||
|
MO2020ME5-CLJ-XXS0-0096935999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 96.936 MHz | 30 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||
|
MO2020ME5-C0H-18E0-0080779999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.78 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | |||||||
|
MO2020ME5-C0J-25N0-0080174001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80.174 MHz | 30 % | 15 pF | 2.5 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||
|
MO2020ME5-CAH-28S0-0091833999D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 91.834 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||
|
MO2020ME5-CUG-XXN0-0069239999E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 69.24 MHz | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | ||||||||||
|
VFXO202AGHFREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Active | 100 % | 15 pF | 1.8 V | CMOS | VFXO202 | TRISTATE FUNCTION | 2.5 ns | NO | 165 MHz | 1 MHz | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||||
|
MO2020ME5-CUG-30E0-0099158001E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 99.158 MHz | 20 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 | |||||||
|
MO2020ME5-CRG-30S0-0061974001D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 61.974 MHz | 20 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | DAISHINKU CORP | unknown | Clock | SOT23-5 |