Parametric results for: lv斜挎包男款【精仿++微wxmpscp】 under XO

Filter Your Search

1 - 10 of 3,176,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-21-XXX-000.FP0000
SiTime Corporation
$1.1268 Yes Yes Active 50 % 50 V LVCMOS 40 ns NO 80 MHz 1 MHz 40 ns e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD SITIME CORP compliant Clock SiTime
SIT1572AI-J3-18E-DCC-32.768E
SiTime Corporation
Check for Price Yes Active 32.768 kHz 50 % 15 pF 18 V LVCMOS SAMPLES IN CUT TAPE 20 ns NO 1 µA 20 ns 5.3 µA 1.98 V 1.62 V 55/45 % e1 85 °C -40 °C SURFACE MOUNT 4 BGA4,2X2,40/16 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime BGA4,2X2,40/16
SIT1572AI-J3-18E-DCC-32.768S
SiTime Corporation
Check for Price Yes Active 32.768 kHz 50 % 15 pF 18 V LVCMOS SAMPLES IN CUT TAPE 20 ns NO 1 µA 20 ns 5.3 µA 1.98 V 1.62 V 55/45 % e1 85 °C -40 °C SURFACE MOUNT 4 BGA4,2X2,40/16 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock BGA4,2X2,40/16
JL9-N-00030X-O-D-E-5-R-X
Wi2Wi
Check for Price Yes Active 30 kHz 100 % 10 TTL, 15 pF 5 V LVCMOS TR, 13 INCH; SYMMETRY 55/45% ALSO AVAILABALE 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % 125 °C -55 °C SURFACE MOUNT YES 14.22mm x 9.14mm x 4.78mm WI2WI INC compliant Clock
O08-N-99999X-O-C-B-5-R-X
Wi2Wi
Check for Price Yes Active 99.999 MHz 50 % 5 TTL, 15 pF 5 V LVCMOS TR 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) WI2WI INC compliant Clock
O14-N-00030X-O-D-A-5-X-X
Wi2Wi
Check for Price Yes Active 30 kHz 100 % 10 TTL, 15 pF 5 V LVCMOS SUMMETRY OF 55/45% ALSO AVAILABLE 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % 70 °C THROUGH HOLE MOUNT 14 NO 20.4mm x 12.8mm x 5.08mm WI2WI INC compliant Clock DIP-14/4
SG-8002CE1.0000M-SHML0:ROHS
Seiko Epson Corporation
Check for Price Yes Not Recommended 1 MHz 100 % 15 pF 5 V LVCMOS TAPE AND REEL 3 ns NO 125 MHz 1 MHz 16 mA 3 ns 40 mA 5.5 V 4.5 V 60/40 % HYBRID e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,86 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP compliant Clock DILCC4,.1,86
OC7-T-99999X-O-D-E-5-R-X
Precision Devices Incorporated
Check for Price Yes Yes Active 99.999 MHz 100 % 10 TTL, 15 pF 5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % e4 125 °C -55 °C SURFACE MOUNT YES Gold (Au) 7.0mm x 5.08mm x 1.8mm PRECISION DEVICES INC unknown Clock
O14-N-00030X-O-D-A-5-R-X
Precision Devices Incorporated
Check for Price Yes Yes Active 30 kHz 100 % 10 TTL, 15 pF 5 V LVCMOS TR 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % 70 °C SURFACE MOUNT YES PRECISION DEVICES INC unknown Clock
SG-8002CE1.0000M-PHCL3:ROHS
Seiko Epson Corporation
Check for Price Yes Not Recommended 1 MHz 100 % 15 pF 5 V LVCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 125 MHz 1 MHz 16 mA 3 ns 40 mA 5.5 V 4.5 V 60/40 % HYBRID e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,86 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP compliant Clock ROHS COMPLIANT, CERAMIC, SON-4