Filter Your Search
1 - 10 of 64 results
|
BDJ5FD0WFP2-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 32 V | 16 V | 15 V | 400 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 35 V | 0.08 % | 0.21 % | 1 | 15.15 V | 14.85 V | 1 % | R-PSSO-G5 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, EMBOSSED | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.95 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Fixed,Positive,Single Output,Ldo | ||||||||
|
BDJ6FD0WFP2-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 32 V | 17 V | 16 V | 400 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 35 V | 0.08 % | 0.224 % | 1 | 16.16 V | 15.84 V | 1 % | R-PSSO-G5 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, EMBOSSED | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.95 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Fixed,Positive,Single Output,Ldo | ||||||||
|
BDJ0GA3WNUX-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 14 V | 4.5 V | 10 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.1 % | 0.15 % | 1 | 10.1 V | 9.9 V | CMOS | 1 % | R-PDSO-N8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BDJ5FD0WHFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 32 V | 16 V | 15 V | 400 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 35 V | 0.08 % | 0.21 % | 1 | 15.15 V | 14.85 V | 1 % | R-PSSO-G5 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, EMBOSSED | YES | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BDJ0GA3WEFJ-E2
ROHM Semiconductor
|
$0.4356 | Yes | Active | 14 V | 4.5 V | 10 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.1 % | 0.15 % | 1 | 10.1 V | 9.9 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BDJ2GA3WEFJ-E2
ROHM Semiconductor
|
$0.3878 | Yes | Active | 14 V | 4.5 V | 12 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.12 % | 0.18 % | 1 | 12.12 V | 11.88 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BDJ0GC0MEFJ-LBH2
ROHM Semiconductor
|
$0.8929 | Yes | Active | 14 V | 10.9 V | 10 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.1 % | 0.15 % | 1 | 10.3 V | 9.7 V | 3 % | R-PDSO-G8 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
S-814A45AMC-BDJ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 5 V | 4.5 V | 180 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 12 V | 0.05 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||
|
BDJ2GC0MEFJ-ME2
ROHM Semiconductor
|
$0.8714 | Yes | Active | 14 V | 12.9 V | 12 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.05 % | 0.075 % | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||
|
S-814A45AUC-BDJ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 5 V | 4.5 V | 180 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 12 V | 0.05 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 5 |