Filter Your Search
1 - 10 of 64 results
|
S-814A45AMC-BDJT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 5 V | 4.5 V | 180 mV | 135 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.05 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
BDJ2FA1FP3-ZTL
ROHM Semiconductor
|
$0.3502 | Yes | Active | 25 V | 15 V | 12 V | 1 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 0.18 % | 1 | 12.12 V | 11.88 V | 1 % | R-PSSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | ROHM CO LTD | 4.50 X 4.095 MM, 1.60 MM HEIGHT, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||
|
BDJ2GA3WEFJ-E2
ROHM Semiconductor
|
$0.3878 | Yes | Active | 14 V | 4.5 V | 12 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.12 % | 0.18 % | 1 | 12.12 V | 11.88 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BDJ0GA3WEFJ-E2
ROHM Semiconductor
|
$0.4356 | Yes | Active | 14 V | 4.5 V | 10 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.1 % | 0.15 % | 1 | 10.1 V | 9.9 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BDJ0GC0WEFJ-E2
ROHM Semiconductor
|
$0.4731 | Yes | Active | 14 V | 4.5 V | 10 V | 600 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 0.15 % | 1 | 10.1 V | 9.9 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BDJ2GC0WEFJ-E2
ROHM Semiconductor
|
$0.4731 | Yes | Active | 14 V | 4.5 V | 12 V | 600 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 0.18 % | 1 | 12.12 V | 11.88 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BDJ0GA5WEFJ-E2
ROHM Semiconductor
|
$0.4974 | Yes | Active | 14 V | 4.5 V | 10 V | 600 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.15 % | 1 | 10.1 V | 9.9 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BDJ2GA5WEFJ-E2
ROHM Semiconductor
|
$0.5107 | Yes | Active | 14 V | 4.5 V | 12 V | 600 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.18 % | 1 | 12.12 V | 11.88 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BDJ5FC0WEFJ-E2
ROHM Semiconductor
|
$0.5512 | Yes | Active | 26.5 V | 16 V | 15 V | 300 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.3 % | 1 | 15.15 V | 14.85 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||
|
BDJ2GA3WNUX-TR
ROHM Semiconductor
|
$0.5659 | Yes | Active | 14 V | 4.5 V | 12 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.12 % | 0.18 % | 1 | 12.12 V | 11.88 V | CMOS | 1 % | R-PDSO-N8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |