Filter Your Search
41 - 50 of 203,744 results
|
DSP1N5S15
Bel Power Solutions
|
$20.4465 | No | No | Transferred | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 65 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | SIP-4 | compliant | Bel Power Solutions | |||||||||||||||
|
DSP1N5D12
Bel Power Solutions
|
$20.9272 | No | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MELCHER | SIP-4 | unknown | Bel Power Solutions | EAR99 | 8504.40.95.80 | ||||||||||||||||||||
|
DP7010G-R100
Bel Power Solutions
|
$21.0383 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | unknown | Bel Power Solutions | ||||||||||||||||||||||||||||||||||||||||||||||
|
YNV12T05
Bel Power Solutions
|
$21.3202 | No | Transferred | 12 V | 1 V | 14 V | 9.6 V | 752.5 mV | 5.5 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.02 % | 0.25 % | 1 | 0.04 Vrms | HYBRID | INDUSTRIAL | 27.5 W | R-XSMA-T5 | e3 | Not Qualified | UL | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | DUAL | 5.41 mm | 22.86 mm | 10.41 mm | POWER-ONE INC | , | unknown | Bel Power Solutions | EAR99 | ||||||
|
YEV09T20-0G
Bel Power Solutions
|
$21.3619 | Yes | Yes | Transferred | 12 V | 13.8 V | 4.5 V | 590 mV | 5.1 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 1 | HYBRID | COMMERCIAL | R-XSMA-T10 | e3 | Not Qualified | CSA, TUV, UL | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | 15.49 mm | 36.83 mm | 8.84 mm | POWER-ONE INC | ROHS COMPLIANT, SIP-10 | compliant | Bel Power Solutions | |||||||||||||
|
DSP1N5S17
Bel Power Solutions
|
$22.3419 | No | No | Transferred | 5 V | 17 V | 5.5 V | 4.5 V | 16.15 V | 17.85 V | 60 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | SIP-4 | compliant | Bel Power Solutions | |||||||||||||||
|
ABC40-1005G
Bel Power Solutions
|
$22.4641 | Yes | Transferred | 5.1 V | 264 V | 90 V | 8 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | Bel Power Solutions | EAR99 | |||||||||||||||||||||||||||||||
|
ABC40-1012G
Bel Power Solutions
|
$22.4735 | Yes | Transferred | 12 V | 264 V | 90 V | 3.5 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | Bel Power Solutions | EAR99 | |||||||||||||||||||||||||||||||
|
DP8120G-T100
Bel Power Solutions
|
$22.5416 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
DSP1N5S7
Bel Power Solutions
|
$22.7248 | No | No | Transferred | 5 V | 7 V | 5.5 V | 4.5 V | 6.65 V | 7.35 V | 140 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | SIP-4 | compliant | Bel Power Solutions |