Filter Your Search
11 - 20 of 373 results
|
Q07CT-12CTR
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | 350 V | 714 µA | 2 | NO | YES | -350V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | ||||||||
|
Q07-5CTR
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||
|
ALQ07FY48
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 36 V | 3.3 V | 75 V | 48 V | 2.64 V | 3.63 V | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 30 W | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||||
|
Q07CT-24T
XP Power
|
Check for Price | No | Contact Manufacturer | 24 V | 350 V | 2 | NO | YES | -350V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||
|
Q07-12CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||
|
Q07CT-5CTRS
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | 350 V | 714 µA | 2 | NO | YES | -350V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | ||||||||
|
Q07CT-24CTRS
XP Power
|
Check for Price | Yes | Contact Manufacturer | 24 V | 350 V | 2 | NO | YES | -350V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||
|
Q07CT-15T
XP EMCO
|
Check for Price | No | Transferred | 15 V | 350 V | 714 µA | 2 | NO | YES | -350V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||||||||
|
Q07-12TS
XP EMCO
|
Check for Price | No | Transferred | 12 V | 700 V | 714 µA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | Not Qualified | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | EAR99 | |||||||||||
|
ALQ07FY48
Vertiv Inc
|
Check for Price | No | Obsolete | 36 V | 3.3 V | 75 V | 48 V | 2.64 V | 3.63 V | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 30 W | R-XDMA-P7 | e0 | Not Qualified | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 |