Filter Your Search
11 - 20 of 1,202 results
|
ELG-75-C500B
Mean Well
|
$26.0721 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||||||||||||||
|
ELG-75-C500B-3Y
Mean Well
|
$27.5422 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
VS15C-5
TDK-Lambda Corporation
|
$27.8599 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | TDK | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
ELG-75-C500AB
Mean Well
|
$28.2760 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
ELG-75-C500AB-3Y
Mean Well
|
$28.2760 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
ELG-75-C500DA-3Y
Mean Well
|
$30.7591 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
ELG-75-C500DA
Mean Well
|
$31.4572 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||||||||||||||
|
ELG-75-C500D2-3Y
Mean Well
|
$31.4929 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
ELG-75-C500D2
Mean Well
|
$32.5446 | Yes | Active | 115 V | 305 V | 100 V | 75 V | 150 V | 500 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 75 W | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 180 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||
|
V24C5C50BL3
Vicor Corporation
|
$97.0611 | No | No | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 13.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 |