Filter Your Search
1 - 10 of 96,525 results
|
10M16DAF484A6P
Intel Corporation
|
Check for Price | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | 125 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||||
|
10M16DFF484A7P
Intel Corporation
|
Check for Price | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||
|
10M16DAF256A8G
Intel Corporation
|
Check for Price | Active | 3 V | 178 | 178 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | TSMC | 1000 CLBS | 3.15 V | 2.85 V | S-PBGA-B256 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||
|
10M16DAF256C6G
Intel Corporation
|
Check for Price | Active | 3 V | 178 | 178 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | TSMC | 1000 CLBS | 3.15 V | 2.85 V | S-PBGA-B256 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||
|
10M16DAF484C7P
Intel Corporation
|
Check for Price | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | ||||||||||
|
10M16DAF256I8G
Intel Corporation
|
Check for Price | Active | 3 V | 178 | 178 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | TSMC | 1000 CLBS | 3.15 V | 2.85 V | S-PBGA-B256 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||
|
10M16DAF484A8G
Intel Corporation
|
Check for Price | Active | 3 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | TSMC | 1000 CLBS | 3.15 V | 2.85 V | S-PBGA-B484 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||
|
10M16DAF484A8P
Intel Corporation
|
Check for Price | Active | 3 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | TSMC | 1000 CLBS | 3.15 V | 2.85 V | S-PBGA-B484 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||
|
10M16DAF256I7G
Intel Corporation
|
$41.3754 | Yes | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | Intel | |||
|
10M16DAF256C7G
Intel Corporation
|
$39.2001 | Yes | Active | 1.2 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1000 CLBS | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | Intel |