Filter Your Search
1 - 10 of 2,630 results
|
4-1415054-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 60 V | 800 mW | 4.5 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 13 mA | 13 mA | 45 V | 6 V | 60 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
1-1415055-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 18 V | 800 mW | 405 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 44 mA | 44 mA | 13.5 V | 1.8 V | 18 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
1-1415054-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 36 V | 800 mW | 1.62 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 22 mA | 22 mA | 27 V | 3.6 V | 36 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
8-1415054-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 6 V | 800 mW | 45 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 133 mA | 133 mA | 4.5 V | 600 mV | 6 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
4-1415055-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 36 V | 800 mW | 1.62 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 22 mA | 22 mA | 27 V | 3.6 V | 36 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
5-1415053-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 5 V | 806 mW | 31 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 161 mA | 161 mA | 3.8 V | 500 mV | 5 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
8-1415055-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 85 V | 800 mW | 9.031 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 9 mA | 9 mA | 63.8 V | 8.5 V | 80 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
2-1415054-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 40 V | 800 mW | 2 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 20 mA | 20 mA | 30 V | 4 V | 40 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
2966812
Phoenix Contact
|
$2.1968 | Yes | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||
|
LAD7C1
Schneider Electric
|
$7.4302 | Active | SCHNEIDER ELECTRIC SA | unknown |