Filter Your Search
1 - 1 of 1 results
|
HRN-34
ELKO EP HOLDING SE
|
Check for Price | Contact Manufacturer | 16 A | 250 V | 24 V | 70000 Cycle(s) | SPDT | MONITORING RELAY | 16A@250VAC | EN | -20 °C | 55 °C | AC | DIN-RAIL MOUNT | IP20; IP40 | NO | SNAP-ON | 17.6 mm | 64 mm | 90 mm | 90mm x 17.6mm x 64mm | ELKO EP HOLDING SE | unknown | EAR99 |