Parametric results for: 日本西瓜影院2016+4281б0202_Q>Q号 under Array/Network Resistors

Filter Your Search

1 - 10 of 7,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2016 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
Y1365V0023QQ0W
Vishay Intertechnologies
Check for Price No Transferred 500 Ω 0.02 % 100 mW 2016 DIP 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED e0 125 °C -55 °C Molded 8 Waffle Pack Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMN10K/10KTCR2BQBT
Vishay Intertechnologies
Check for Price No Obsolete 10 kΩ 0.1 % 100 mW 2016 DIP 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED e0 125 °C -55 °C Molded 8 TR Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y1747V0180AA0R
Vishay Intertechnologies
Check for Price No Transferred 200 Ω 0.05 % 100 mW 2016 DIP 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED e0 125 °C -55 °C Molded 8 TR Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMNZ1K/500RTCR0.2BABT
Vishay Intertechnologies
Check for Price No Transferred 1 kΩ 0.1 % 100 mW 2016 DIP 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED e0 125 °C -55 °C Molded 8 TR Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMNZ10K/1KTCR0.2BABU
Vishay Intertechnologies
Check for Price No Transferred 10 kΩ 0.1 % 100 mW 2016 DIP 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED e0 125 °C -55 °C Molded 8 Tube Tin/Lead (Sn/Pb) 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMN500R/200RTCR2BTST
Vishay Intertechnologies
Check for Price Yes Obsolete 500 Ω 0.1 % 100 mW 2016 DIP 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED 125 °C -55 °C Molded 8 TR 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y1365V0205BA9U
Vishay Foil Resistors
Check for Price Yes Yes Active 10 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 10 kΩ ISOLATED 4 70 °C 1 kΩ SMN YES 2 ppm/°C e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC compliant EAR99 SMT, 2016 8533.21.00.10
Y1365V0196BQ0R
Vishay Foil Resistors
Check for Price No No Active 2 kΩ 0.1 % 400 mW 2016 SURFACE MOUNT SMT 2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL SMN HIGH-PRECISION, NON-INDUCTIVE 100 mW 2 kΩ ISOLATED 4 70 °C 500 Ω SMN YES 2 ppm/°C e0 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC unknown EAR99 SMT, 2016 8533.21.00.10
SMNZ2K/400RTCR0.2QQST
Vishay Intertechnologies
Check for Price Yes Obsolete 2 kΩ 0.02 % 100 mW 2016 DIP 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED 125 °C -55 °C Molded 8 TR 1.73 mm 5 mm 3.99 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SMNZ10K/1KTCR0.2BASU
Vishay Precision Group Inc
Check for Price Yes Active 10 kΩ 0.1 % 100 mW 2016 DIP 0.2 ppm/°C ARRAY/NETWORK RESISTOR METAL FOIL ISOLATED 125 °C -55 °C Molded 8 Tube 1.73 mm 5 mm 3.99 mm VISHAY PRECISION GROUP INC compliant EAR99