Filter Your Search
1 - 10 of 7,002 results
|
664-B-1692BLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 16.9 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
NQS16A4702DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 47 kΩ | 0.5 % | 100 mW | 2016 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, Embossed , 13 Inch | Matte Tin (Sn) | 1.524 mm | 5.004 mm | 3.988 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
NQS16B3402G7
TT Electronics Resistors
|
Check for Price | Obsolete | 34 kΩ | 2 % | 100 mW | 2016 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Molded | 16 | TR, 7 Inch | 635 µm | 1.727 mm | 5.004 mm | 3.988 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
664-A-3921DLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.92 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-9761BLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.76 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-5761BLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.76 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-1102F7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 11 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-B-1582DLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 15.8 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-1961BLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.96 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-1181B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.18 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 |