Filter Your Search
1 - 10 of 7,009 results
|
Y1365V0023QQ0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 500 Ω | 0.02 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | Waffle Pack | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
SMN10K/10KTCR2BQBT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 kΩ | 0.1 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
Y1747V0180AA0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 200 Ω | 0.05 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
SMNZ1K/500RTCR0.2BABT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 kΩ | 0.1 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
SMNZ10K/1KTCR0.2BABU
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 kΩ | 0.1 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | Tube | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
SMN500R/200RTCR2BTST
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 500 Ω | 0.1 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | TR | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
Y1365V0205BA9U
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
Y1365V0196BQ0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 500 Ω | SMN | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | SMT, 2016 | 8533.21.00.10 | ||
|
SMNZ2K/400RTCR0.2QQST
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 kΩ | 0.02 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | TR | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
SMNZ10K/1KTCR0.2BASU
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Tube | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |