Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8B-01-1302-JF
TT Electronics Resistors
|
Check for Price | No | Active | 13 kΩ | 5 % | 50 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-00-1602-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 kΩ | 5 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-01-8200-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 Ω | 5 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-1503-JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-1603-JF
TT Electronics Resistors
|
Check for Price | No | Active | 160 kΩ | 5 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-01-4302-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 43 kΩ | 5 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-03-6802-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 kΩ | 5 % | 100 mW | 2017 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-3300-J
TT Electronics Resistors
|
Check for Price | No | Active | 330 Ω | 5 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn85Pb15) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-02-1202-J
TT Electronics Resistors
|
Check for Price | No | Active | 12 kΩ | 5 % | 100 mW | 2017 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-1200-JG
TT Electronics Resistors
|
Check for Price | No | Active | 120 Ω | 5 % | 100 mW | 2017 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |