Filter Your Search
21 - 30 of 310 results
|
ML114-156-0.1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 156 Ω | 0.1 % | 150 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 175 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 510 µm | 38.1 mm | 1.78 mm | 4.78 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
MPF137-1560-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 156 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | Bulk | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
MPF1P-1560-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 156 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | Bulk | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
UBN-5156OHM0.01%
Riedon
|
Check for Price | Yes | Active | 156 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE AVAILABLE | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
MPF137-1560-DB
RCD Components Inc
|
Check for Price | Active | 156 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | Bulk | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||
|
RNC60J1560BSRE8
Vishay Intertechnologies
|
Check for Price | No | Active | 156 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MS151-156-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | NO | 300 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | ||||||||
|
MS126-156-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | NO | 200 V | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | 510 µm | 38.1 mm | 1.78 mm | 4.78 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | , | ||||||||
|
MPF1P-1560-DBQ
RCD Components Inc
|
Check for Price | No | Active | 156 Ω | 0.5 % | 1 W | MELF | 200 ppm/°C | FIXED RESISTOR | MPF1 (D TOL) | 300 V | 165 °C | -55 °C | Tubular | TUBULAR PACKAGE | Bulk | 2.7 mm | 6.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
PPC11560BBLK
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 156 Ω | 0.1 % | 1 W | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PPC | PPC | 350 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn/Pb) | 2.01 mm | 6.38 mm | TT ELECTRONICS PLC | compliant | EAR99 |