Filter Your Search
11 - 20 of 17,593 results
|
MO1/2SS102JB
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | ASJ PTE LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MF55-152JS5
ASJ Holdings Limited
|
Check for Price | Obsolete | 1.5 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TR | WIRE | 600 µm | 28 mm | 2.3 mm | 6.35 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||||
|
CF1/2-332J-S05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 3.3 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | unknown | EAR99 | , | 8533.10.00.60 | |||||||||||||||||
|
CF1/6-184J-Q1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 5 % | 167 mW | THROUGH HOLE MOUNT | 500 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | unknown | EAR99 | AXIAL LEADED, LEAD FREE | ||||||||||||||||||
|
CR10-622JT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||||||
|
CR21-393JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | unknown | EAR99 | SMT, 0805 | 8533.21.00.30 | |||||||
|
CR21-2703FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | , | 8533.21.00.30 | ||||||||||||||||||||||||||||
|
CF1/6-202J-A5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 5 % | 167 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | unknown | EAR99 | AXIAL LEADED, LEAD FREE | ||||||||||||||||||
|
CF1/4-393J-N1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 39 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | unknown | EAR99 | AXIAL LEADED, LEAD FREE | ||||||||||||||||||
|
CF1/2-751J-M2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 750 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | unknown | EAR99 | , |