Parametric results for: 桂林玩小姐+717746292_Q+Q号asj under Fixed Resistors

Filter Your Search

1 - 10 of 17,593 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: ASJ Holdings Limited
Select parts from the table below to compare.
Compare
Compare
CR16-1151FL
ASJ Holdings Limited
Check for Price Yes Active 1.15 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD SMT, 0603 unknown EAR99 8533.21.00.30
CR16-301JW
ASJ Holdings Limited
Check for Price No Obsolete 300 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm ASJ PTE LTD compliant EAR99
CR10-622JT
ASJ Holdings Limited
Check for Price No Obsolete FIXED RESISTOR e0 2 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ASJ PTE LTD compliant EAR99 8533.21.00.30
CR21-2703FT
ASJ Holdings Limited
Check for Price No Obsolete FIXED RESISTOR e0 2 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier ASJ PTE LTD , compliant EAR99 8533.21.00.30
CR21-393JL
ASJ Holdings Limited
Check for Price Yes Active 39 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm ASJ PTE LTD SMT, 0805 unknown EAR99 8533.21.00.30
CR32-5760FL
ASJ Holdings Limited
Check for Price Yes Active 576 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm ASJ PTE LTD SMT, 1206 unknown EAR99 8533.21.00.30
CF1/6-184J-Q1
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 180 kΩ 5 % 167 mW THROUGH HOLE MOUNT 500 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99
CF1/2-332J-S05
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 3.3 kΩ 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD , unknown EAR99 8533.10.00.60
CF1/4-102J-Q3
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 1 kΩ 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99
CF1/4-821J-Q2
ASJ Holdings Limited
Check for Price Yes Yes Obsolete 820 Ω 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR 70 °C NO 275 °C -55 °C 2 TUBULAR PACKAGE TR WIRE ASJ PTE LTD AXIAL LEADED, LEAD FREE unknown EAR99