Filter Your Search
11 - 16 of 16 results
|
Y000717K0000B0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 17 kΩ | 1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION; NON INDUCTIVE | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED | unknown | EAR99 | |||||||
|
RLR07C1702FSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RN60D1702FRE6
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RNC55H1702BSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||
|
RNC55H1702FSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||
|
RNC60J1702FSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |