Filter Your Search
1 - 10 of 16 results
|
RN60D1702FB14
Vishay Intertechnologies
|
$0.2360 | No | Active | 17 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||
|
RLR07C1702FRB14
Vishay Intertechnologies
|
$1.4900 | No | Active | 17 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
PTF6517K000BZEK
Vishay Intertechnologies
|
$3.3421 | Yes | Active | 17 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
RLR32C1702FRB14
Vishay Intertechnologies
|
$9.9450 | No | Active | 17 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
PTF6517K000AXEK
Vishay Intertechnologies
|
$13.6817 | Yes | Active | 17 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
RCWP120617K0FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 17 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e3 | 155 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
RNC60J1702FSRE6
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
40F17K
Ohmite Mfg Co
|
Check for Price | No | No | Active | 17 kΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RNR60E1702BSM76
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 38.1 mm | 3.18 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | ||||||||
|
PTF6517K000BZBF
Vishay Intertechnologies
|
Check for Price | No | Active | 17 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |