Filter Your Search
1 - 10 of 115 results
|
40J8K0
Ohmite Mfg Co
|
Check for Price | No | No | Active | 8 kΩ | 5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 10.3 mm | 48.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
WCB15FB8K00
SEI Stackpole Electronics Inc
|
$0.8949 | Yes | Active | 8 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 346.41 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 15.49 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||
|
WCBF15FB8K00
SEI Stackpole Electronics Inc
|
$0.7536 | Yes | Active | 8 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 346.41 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 15.49 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||||
|
43J8K0
Ohmite Mfg Co
|
Check for Price | No | No | Active | 8 kΩ | 5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 275 °C | All-Welded | 2 | 810 µm | 38.1 mm | 5.6 mm | 15.1 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||||||||
|
WW10FT8K00
SEI Stackpole Electronics Inc
|
$0.7040 | Active | 8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | AXIAL | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 282.84 V | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | STACKPOLE ELECTRONICS INC | unknown | Stackpole Electronics, Inc. | AXIAL LEADED | |||||||||||||||||
|
P0603E8001BBT
Vishay Intertechnologies
|
$5.3271 | No | Active | 8 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
PLT0805Z8001LSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 kΩ | 0.01 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 250 V | 150 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
5-1879642-4
TE Connectivity
|
$0.7780 | Yes | Active | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | AXIAL LEADED | |||||||||||||||||
|
P-1206E8001BBTS
Vishay Intertechnologies
|
Check for Price | Active | 8 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
PLT0805Z8001LBWS
Vishay Intertechnologies
|
Check for Price | No | Active | 8 kΩ | 0.01 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 250 V | e0 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |