Filter Your Search
31 - 40 of 109 results
|
MHR0617SA807M70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 7 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 9 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0612SA807K70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 10.16 mm | 9 mm | 12.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0614SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 12 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0609SA807G20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 2 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 10 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 9 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0619SA807K70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 10 % | 1.4 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 8 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 9 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0414SA807J70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 6.5 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MHR0419SA807G70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 2 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 8 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0419SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 20 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 14 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||
|
CRHV2010AF800MFKET
Vishay Intertechnologies
|
Check for Price | Yes | Active | 800 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||
|
MHR0419SA807K70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 10 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 8 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |