Filter Your Search
1 - 10 of 185 results
|
TS53YL103MR10
Vishay Intertechnologies
|
$1.9927 | Yes | Active | 10 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | TIN | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
TS53YL104MR10
Vishay Intertechnologies
|
$1.6927 | Yes | Active | 100 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | TIN | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
TS5YJ101KR10
Vishay Intertechnologies
|
$7.4654 | Yes | Active | 100 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
TS5YL104KR10
Vishay Intertechnologies
|
$7.4654 | Yes | Active | 100 kΩ | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
TS5YJ500KR10
Vishay Intertechnologies
|
$7.4654 | Yes | Active | 50 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 3.54 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
TS53YL100MR10
Vishay Intertechnologies
|
$1.9443 | Yes | Active | 10 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 1.58 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | TIN | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
TS5YJ100KR10
Vishay Intertechnologies
|
$7.4654 | Yes | Active | 10 Ω | 10 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 1.58 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
TS53YJ200MR10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 2.24 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
TS53YL200MR10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 2.24 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | TIN | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||
|
TS53YJ104MR10
Vishay Intertechnologies
|
$2.1624 | Yes | Active | 100 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |