Filter Your Search
11 - 20 of 411 results
|
SME-8-K-LED-230
Festo
|
$44.9671 | Yes | Active | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | Festo | |||||||||||||||||
|
SMT-8M-A-NS-24V-E-2,5-OE
Festo
|
$46.0562 | Yes | Active | NO | PROXIMITY SENSOR,MAGNETORESISTIVE | 3-WIRE DC, PNP, NC | ATEX; IP65; IP68; IP69K; SHORT CIRCUIT P... more | 30 V | 5 V | 85 °C | -40 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | CABLE | 5 mm | 4.6 mm | 26.3 mm | FESTO AG & CO KG | unknown | Festo | PA-REINFORCED/STAINLESS STEEL/NICKEL-PLATED BRASS | |||
|
SMT-8M-A-PS-24V-E-5,0-OE
Festo
|
$46.8605 | Yes | Active | NO | PROXIMITY SENSOR,MAGNETORESISTIVE | 3-WIRE DC, PNP, NO | ATEX; IP65; IP68; IP69K; SHORT CIRCUIT P... more | 30 V | 5 V | 85 °C | -40 °C | BOARD MOUNT/ PANEL MOUNT | RECTANGULAR | CABLE | 5 mm | 4.6 mm | 26.3 mm | FESTO AG & CO KG | unknown | Festo | PA-REINFORCED/STAINLESS STEEL/NICKEL-PLATED BRASS | |||
|
SME-8-K5-LED-24
Festo
|
$47.3100 | Yes | Not Recommended | PROXIMITY SENSOR,HALL EFFECT | FESTO AG & CO KG | unknown | ||||||||||||||||||
|
SME-8M-DS-24V-K-2,5-OE
Festo
|
$47.9442 | Yes | Not Recommended | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | Festo | PA | |||||
|
SIEN-M5B-PO-K-L
Festo
|
$49.1696 | Yes | Active | NO | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | ROUND | CABLE | 25 mm | 5 mm | FESTO AG & CO KG | unknown | STAINLESS STEEL | |||||
|
SME-8M-ZS-24V-K-2,5-OE
Festo
|
$49.5318 | Yes | Not Recommended | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | Festo | PA | |||||
|
150375
Festo
|
$50.7272 | Yes | Active | NO | PROXIMITY SENSOR,INDUCTIVE | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT | ROUND | PLUG | 38 mm | 5 mm | FESTO AG & CO KG | unknown | |||||||
|
SME-8M-DS-24V-K-5,0-OE
Festo
|
$54.6082 | Yes | Not Recommended | 3-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | CURRENT OUTPUT | IP65, IP68 | 30 V | 5 V | 70 °C | -40 °C | RECTANGULAR | 4.6 mm | 31.8 mm | 5 mm | FESTO AG & CO KG | unknown | PA | ||||||
|
173212
Festo
|
$54.8897 | Yes | Not Recommended | PROXIMITY SENSOR,MAGNETIC | FESTO AG & CO KG | unknown |