Filter Your Search
11 - 20 of 19,934 results
![]() |
DRV777PWR
Texas Instruments
|
$0.3949 | Yes | Yes | Active | 3.3 V | YES | 140 mA | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
A3910EEETR-T
Allegro MicroSystems LLC
|
$0.3969 | Yes | Yes | Active | 3 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | HVSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||
![]() |
DRV201AYMBRB
Texas Instruments
|
$0.4012 | Yes | Yes | Active | 3.7 V | YES | VOICE COIL MOTOR CONTROLLER | 1 | 4.8 V | 2.5 V | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | COPPER NICKEL PALLADIUM | BUTT | 400 µm | BOTTOM | 300 µm | TEXAS INSTRUMENTS INC | PICOSTAR-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
AH2984-PG-B
Diodes Incorporated
|
$0.4052 | Yes | Yes | Active | 12 V | NO | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 15 V | 2.5 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | GREEN, SIP-4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SIP | 4 | |||||
![]() |
TMP821DR
Texas Instruments
|
$0.4113 | Yes | Yes | Active | 12 V | YES | 70 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||
|
DRV8210DRLR
Texas Instruments
|
$0.4197 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | ||||||||||
|
AH9485-WUF-7
Diodes Incorporated
|
$0.4203 | Yes | Active | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR DRIVER | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-F6 | e3 | 105 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 950 µm | DUAL | 2.9 mm | 800 µm | 1.6 mm | DIODES INC | GREEN, TSOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
AH9486-WUF-7
Diodes Incorporated
|
$0.4203 | Yes | Active | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR DRIVER | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-F6 | e3 | 105 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 950 µm | DUAL | 2.9 mm | 800 µm | 1.6 mm | DIODES INC | GREEN, TSOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
PDRV8220DSGR
Texas Instruments
|
$0.4238 | No | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | SQUARE | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | WSON-8 | compliant | ||||||||||||||||||||||
![]() |
DRV10866DSCR
Texas Instruments
|
$0.4243 | Yes | Yes | Active | 3 V | YES | 850 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3.5 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |