Filter Your Search
1 - 10 of 5,162 results
|
TMUX8109PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 380 MHz | 90 Ω | 650 mΩ | 15 µs | 3 µs | 100 mA | DIFFERENTIAL MULTIPLEXER | SOI-CMOS | NO | 2 | 4 | 110 dB | SEPARATE OUTPUT | 500 µA | 100 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | ||||||||
|
PTMUX8109RUMR
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 380 MHz | 90 Ω | 650 mΩ | 15 µs | 3 µs | 100 mA | DIFFERENTIAL MULTIPLEXER | SOI-CMOS | NO | 1 | 4 | 110 dB | SEPARATE OUTPUT | 500 µA | BREAK-BEFORE-MAKE | S-PQCC-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ||||||||||||||||||
|
HT507OC
Honeywell Sensing and Control
|
Check for Price | Lifetime Buy | 5 V | -5 V | 400 Ω | 20 Ω | 400 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | MOS | 8 | 2 | Not Qualified | HONEYWELL SOLID STATE ELECTRONICS CENTER | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HT507DS
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 400 Ω | 20 Ω | 400 ns | 200 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | MOS | 8 | 2 | 250 µA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 225 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.56 mm | 4.445 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||
|
HT507OB
Honeywell Sensing and Control
|
Check for Price | Lifetime Buy | 5 V | -5 V | 400 Ω | 20 Ω | 400 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | MOS | 8 | 2 | MILITARY | Not Qualified | 225 °C | -55 °C | HONEYWELL SOLID STATE ELECTRONICS CENTER | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
MM554D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIFFERENTIAL MULTIPLEXER | MOS | 4 | 1 | OTHER | R-XDIP-T14 | Not Qualified | e0 | 70 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCF4052BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 720 ns | 450 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | MOS | 4 | 1 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | compliant | STMicroelectronics | 8542.39.00.01 | SOIC | 16 | |||||||||
|
HCF4052BEY
STMicroelectronics
|
$0.2593 | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 10 Ω | 720 ns | 450 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | MOS | 4 | 1 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | unknown | STMicroelectronics | 8542.39.00.01 | DIP | 16 | |||||||||
|
HT507OC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 5 V | -5 V | 400 Ω | 20 Ω | 400 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | MOS | 8 | 2 | Not Qualified | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MM554N
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIFFERENTIAL MULTIPLEXER | MOS | 4 | 1 | OTHER | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |