Filter Your Search
1 - 10 of 5,167 results
|
TMUX1309QDYYRQ1
Texas Instruments
|
$0.1396 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.14,20 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOP, TSSOP16,.14,20 | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Texas Instruments | ||||||
|
TMUX1309DYYR
Texas Instruments
|
$0.1535 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.14,20 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOP, TSSOP16,.14,20 | compliant | EAR99 | 8542.39.00.01 | 2020-03-05 | Texas Instruments | |||||||
|
TMUX1309BQBR
Texas Instruments
|
$0.1561 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | 2020-08-28 | Texas Instruments | |||||||
|
TMUX1309QPWRQ1
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Texas Instruments | |||||||
|
TMUX1309PWR
Texas Instruments
|
$0.1705 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-03-05 | Texas Instruments | ||||||||
|
74HCT4051PW-Q100,1
Nexperia
|
$0.1750 | Active | 5 V | YES | 180 Ω | 9 Ω | 83 ns | 68 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | Nexperia | TSSOP | 16 | SOT403-1 | |||||||||||||||
|
74HC4053D,653
Nexperia
|
$0.1759 | Yes | Active | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | SOP | 16 | SOT109-1 | ||||||||||||||||||||
|
74VHC4052AFT(BJ)
Toshiba America Electronic Components
|
$0.1810 | Active | 3 V | YES | 125 Ω | 10 Ω | 37 ns | 37 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 4 | 45 dB | SEPARATE OUTPUT | 5.5 V | 2 V | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP-16 | unknown | Toshiba | ||||||||||||||||||||||||
|
HEF4052BT,653
Nexperia
|
$0.1866 | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP-16 | compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | Nexperia | SOP | 16 | SOT109-1 | ||||||||||||
|
TMUX1309QBQBRQ1
Texas Instruments
|
$0.1920 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 10 Ω | 75 ns | 85 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | NO | 2 | 1 | 90 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.1X.14,20 | unknown | EAR99 | 8542.39.00.01 | 2020-08-28 | Texas Instruments |