Filter Your Search
1 - 10 of 484 results
|
Q06-24T
XP Power
|
Check for Price | No | Active | 24 V | 600 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||
|
Q06CT-24TR
XP Power
|
Check for Price | Yes | Contact Manufacturer | 24 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
Q06CT-5CTS
XP EMCO
|
Check for Price | No | Transferred | 5 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | ||||
|
Q06CT-12CTS
XP EMCO
|
Check for Price | No | Transferred | 12 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | MODULE,6LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,6LEAD,.35 | compliant | EAR99 | ||||
|
Q06-5TRS
XP Power
|
Check for Price | Yes | Obsolete | 5 V | 600 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||
|
Q06-24CTRS
XP Power
|
Check for Price | Yes | Obsolete | 24 V | 600 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||
|
Q06CT-12CTRS
XP Power
|
Check for Price | Yes | Contact Manufacturer | 12 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
Q06CT-12CTS
XP Power
|
Check for Price | No | Contact Manufacturer | 12 V | 300 V | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | |||||
|
Q06CT-12TS
XP EMCO
|
Check for Price | No | Transferred | 12 V | 300 V | 833 µA | 2 | NO | YES | -300V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||
|
Q06-12CTR
XP Power
|
Check for Price | Yes | Obsolete | 12 V | 600 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | S-XDMA-P5 | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 |