Filter Your Search
31 - 40 of 515 results
|
38EWSP72B1M6QT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWSP72B1S4GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD | SOLDER | 9.2 mm | 11.68 mm | 19.05 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWDP73B1M6GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) | SOLDER | 12.7 mm | 11.4 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWSP71B4S2GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) | SOLDER | 8.15 mm | 11.68 mm | 15.75 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWDP72B1S5RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.2 mm | 16 mm | 19.05 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWSP73B4V5GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) | SOLDER | 9.2 mm | 16 mm | 19.05 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWSP72B4S7QT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWSP73B1S6QT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Silver (Ag) | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38EWDP73B4M6GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | Gold (Au) | SOLDER | 12.7 mm | 11.4 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
38E3-SERIES
LXD Research & Display LLC
|
Check for Price | Contact Manufacturer | LXD INC | unknown | 8541.40.80.00 |