Filter Your Search
21 - 30 of 5,353 results
|
SW246CD-6X1159UL+U622
APEM Inc
|
Check for Price | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.65 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SWW248A-6X1159UL+U622
APEM Inc
|
Check for Price | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TR32MW0003022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE WRAP | 5 mm | 8.1 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7738CDBU532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
SY236AD-6ULU622U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 11.7 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
1MS-3P3-R5-M6PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 12.7 mm | 16.5 mm | 14.35 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
7748ABX601U532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
1M1-DP2-R5/2-1M5-3QE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE WRAP | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
1MS-3P4-R5-M2KE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
7944TH2RABFUL-CSAU532
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DP3T | LATCHED | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 12.3 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |