Filter Your Search
31 - 40 of 5,353 results
|
7942ABFU532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12 mm | 12.3 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
1M1-DP5-R5/2-1M2PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
1MS-DP2-R5-M1GE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | 1MS | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
1MS-DP1-R5-M6KE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 12.7 mm | 11.4 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
7738CDBUL-CSAU532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
TR42Y08000022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 9.1 mm | 8.6 mm | 10.16 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
1M1-DP2-R5/2-1M5-3GE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE WRAP | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
7949WADX601U1012
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | NO | SOLDER | 12.7 mm | 12 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SY232A-6X1159UL+U622
APEM Inc
|
Check for Price | Active | 4 A | 30 V | 40000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 11.7 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
1MS-3P1-R5-VS5PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 |