Filter Your Search
41 - 50 of 5,353 results
|
1M1-4P2-R5/2-1VS3RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
1M1-4P3-R5/2-1VS5PE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 4PDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
7744TH1RADBUL-CSAU532
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7736CDX601UL-CSAU532
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 7 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
1M1-3P2-R5/2-1M7RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 3PDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 14.35 mm | 12.7 mm | 16.5 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||
|
7742ABUL-CSAU532-U543
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7732ADU532
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 7 mm | 11 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
TR39WW8000022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 5 mm | 8.65 mm | 8.58 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
TR42MW0002522
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE WRAP | 8.1 mm | 8.1 mm | 9.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
SWW249AD-6ULU622U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.35 mm | 13 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |