Filter Your Search
1 - 10 of 854 results
|
RTE1600R44
C&K
|
$2.1992 | Yes | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | 22.5 deg | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
07-1153-000000
Elma Electronic Inc
|
Check for Price | Yes | Active | 200 mA | 42 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | STEEL SPINDLE SHAFT | .2A@42VAC | .2A@42VDC | 200 mA | 42 V | e3 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | NO | Tin (Sn) | SOLDER | 10.16 mm | 10.5 mm | 10.35 mm | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
94HEB16JR
Grayhill Inc
|
Check for Price | No | No | Obsolete | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.78 mm | 6.35 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
CD16RM0SK
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | Tin/Lead (Sn/Pb) | SOLDER | 8 mm | 4.41 mm | 8 mm | ITT CANNON | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
P36S303TR
APEM Inc
|
Check for Price | Yes | Yes | Active | 400 mA | 24 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | SPINDLE | .4A@24VDC | e3 | -30 °C | 90 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.65 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
94HAB16RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | e4 | THROUGH HOLE-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
1977295-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 10 mm | 6 mm | 10 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
07-4153
Elma Electronic Inc
|
Check for Price | Active | 200 mA | 42 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | SCREW DRIVER SLOT | PANEL MOUNT IS ALSO AVAILABLE | 0.2A@42VDC | 500VDC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BERYLLIUM COPPER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 22.5 deg | NO | BERYLLIUM COPPER | SOLDER | 10.16 mm | 10.5 mm | 13.77 mm | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||
|
94HCB16RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e4 | THROUGH HOLE-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
07-0153-000000
Elma Electronic Inc
|
Check for Price | Yes | Active | 200 mA | 42 V | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | SCREW DRIVER SHAFT TYPE | .2A@42VAC | .2A@42VDC | 200 mA | 42 V | e3 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | NO | Tin (Sn) | SOLDER | 10.16 mm | 10.5 mm | 10.35 mm | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 |