Filter Your Search
1 - 10 of 3,650 results
|
212T1002S232MN2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM WITH SLOT | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | PANEL MOUNT | 30 deg | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
212Y1002N324KN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | KNURLED SHAFT TRIM | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 36.6 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
212U1002N320KN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | KNURLED SHAFT TRIM | .25A@28VDC | e4 | THROUGH HOLE-STRAIGHT | 60 deg | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
212X1002S324SN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 60 deg | NO | Silver (Ag) | SOLDER | 39.95 mm | 36.6 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
227X1002S332FN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | SILVER | SOLDER | 36.39 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
212P1002N328MN2
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM WITH SLOT | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Silver (Ag) | SOLDER | 36.44 mm | 38 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
227X1002N328KD
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Silver (Ag) | SOLDER | 36.39 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||
|
212U1002N228MN3
CTS Corporation
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | FLAT SHAFT TRIM WITH SLOT | .25A@28VDC | e4 | THROUGH HOLE-STRAIGHT | 60 deg | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
212U1002S232SN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | SLOT SHAFT TRIM | .75A@125VAC | 1A@28VDC | 750 mA | 125 V | e4 | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.19 mm | 26.98 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
212T1002N328SN4
CTS Corporation
|
Check for Price | Yes | Obsolete | 250 mA | 28 V | 25000 Cycle(s) | 1 | 2 | 10PDT | LATCHED | ROTARY SWITCH | .25A@28VDC | e4 | PANEL MOUNT | 60 deg | NO | Silver (Ag) | SOLDER | 33.32 mm | CTS CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |