Parametric results for: 色欧美美女10p辣【聯系Q:71989ЗЗ30】 under Rotary Switches

Filter Your Search

1 - 10 of 3,650 results

|
-
-
-
-
-
-
-
-
-
-
-
Switch Function: 10PDT
Select parts from the table below to compare.
Compare
Compare
53M15-01-10-02N
Grayhill Inc
$122.7600 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 2 10PDT LATCHED GOLD ROTARY SWITCH SHAFT TYPE .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD BREAK-BEFORE-MAKE SILVER 15 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 22.46 mm 32.54 mm 0.437 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
59M18-02-10-02S
Grayhill Inc
$180.9380 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 2 10PDT LATCHED GOLD ROTARY SWITCH SHAFT TYPE .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD MAKE-BEFORE-BREAK SILVER 18 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 30.91 mm 28.58 mm 0.437 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
59M18-02-10-02N
Grayhill Inc
$239.7659 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 2 10PDT LATCHED GOLD ROTARY SWITCH SHAFT TYPE .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD BREAK-BEFORE-MAKE SILVER 18 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 30.91 mm 28.58 mm 0.437 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
227X1002N332KD
CTS Corporation
Check for Price Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH .25A@28VDC e4 THROUGH HOLE-RIGHT ANGLE 30 deg NO Silver (Ag) SOLDER 36.39 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
212U1002S324SN3
CTS Corporation
Check for Price Yes Yes Active 1 A 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH SLOT SHAFT TRIM .75A@125VAC 1A@28VDC 750 mA 125 V e4 THROUGH HOLE-STRAIGHT 60 deg NO Silver (Ag) SOLDER 20.19 mm 26.98 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
212T1002S220RN5
CTS Corporation
Check for Price Yes Obsolete 1 A 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH .75A@125VAC 1A@28VDC 750 mA 125 V e4 PANEL MOUNT 90 deg NO Silver (Ag) SOLDER 33.32 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.20
212Y1002N324MN4
CTS Corporation
Check for Price Yes Obsolete 250 mA 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH .25A@28VDC e4 THROUGH HOLE-RIGHT ANGLE 60 deg NO Silver (Ag) SOLDER 36.6 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.20
212T1002N224KN2
CTS Corporation
Check for Price Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH KNURLED SHAFT TRIM .25A@28VDC e4 PANEL MOUNT 30 deg NO Silver (Ag) SOLDER 20.19 mm 26.98 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
212U1002S324SN2
CTS Corporation
Check for Price Yes Yes Active 1 A 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH SLOT SHAFT TRIM .75A@125VAC 1A@28VDC 750 mA 125 V e4 THROUGH HOLE-STRAIGHT 30 deg NO Silver (Ag) SOLDER 20.19 mm 26.98 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.20
212P1002N328SN4
CTS Corporation
Check for Price Yes Obsolete 250 mA 28 V 25000 Cycle(s) 1 2 10PDT LATCHED ROTARY SWITCH .25A@28VDC e4 THROUGH HOLE-RIGHT ANGLE 60 deg NO Silver (Ag) SOLDER 36.44 mm 38 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.20