Filter Your Search
21 - 30 of 1,212,755 results
|
PLR3338
APEM Inc
|
$6.0432 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
PLR3260
APEM Inc
|
$6.0432 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
PLR3251
APEM Inc
|
$6.0432 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||||||||||||||||||
|
PLR3249
APEM Inc
|
$6.0432 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
PLR3278
APEM Inc
|
$6.0432 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
PLR3334
APEM Inc
|
$6.2176 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | PANEL MOUNT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||||||||||||||||||
|
PLR3279
APEM Inc
|
$6.2176 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
PLR3281
APEM Inc
|
$6.2176 | Yes | Active | 150 mA | 250 V | 10000 Cycle(s) | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||||||||||||||||||||||
|
PT65301
APEM Inc
|
$6.2858 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SPINDLE | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.287 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||
|
PT65321
APEM Inc
|
$6.7968 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 4 | DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SPINDLE | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-ON | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 90 deg | THERMOPLASTIC | 6 | MOLDED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.287 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem |