Filter Your Search
31 - 40 of 874,735 results
|
1003P1T1B4M6QE
E-Switch Inc
|
$5.3797 | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | 3PDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 11 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.394 inch | 16.51 mm | 22.0218 mm | 12.7 mm | 0.289 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
1003P1T1B9M1QE
E-Switch Inc
|
$5.3822 | Active | 5 A | 28 V | 40000 Cycle(s) | 3PDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.41 inch | 12.7 mm | 10.541 mm | 16.51 mm | 0.296 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||
|
1003P4T1B1M1QEH
E-Switch Inc
|
$5.4435 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | (ON)-OFF-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | QUICK CONNECT | 0.41 inch | 12.7 mm | 10.541 mm | 16.51 mm | 0.35 inch | 0.156 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||
|
1003P2T1B1M2REH
E-Switch Inc
|
$5.4705 | Active | 40000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 12.7 mm | 12.0396 mm | 16.51 mm | 0.35 inch | 0.201 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||
|
1003P2T6B11M1QE
E-Switch Inc
|
$5.5979 | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | 3PDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.48 inch | 12.7 mm | 11.8618 mm | 16.51 mm | 0.354 inch | 0.104 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||
|
1003P3T6B12VS5RE
E-Switch Inc
|
$5.6182 | Active | 40000 Cycle(s) | 0.01 mΩ | 3PDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-OFF-ON | 1000VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 13 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.484 inch | 12.7 mm | 16.51 mm | 0.297 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||
|
1003P1T1B4M7QE
E-Switch Inc
|
$5.6818 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 3PDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 11 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.46 inch | 12.7 mm | 21.971 mm | 16.51 mm | 0.288 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||
|
1003P1T6B11M6REH
E-Switch Inc
|
$5.6875 | Obsolete | 40000 Cycle(s) | 0.01 mΩ | 3PDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 9 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.484 inch | 16.51 mm | 21.971 mm | 12.7 mm | 0.25 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
1003P1T6B12M6RE
E-Switch Inc
|
$5.6875 | Yes | Obsolete | 40000 Cycle(s) | 0.01 mΩ | 3PDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 11 | EPOXY | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | 0.484 inch | 16.51 mm | 21.971 mm | 12.7 mm | 0.297 inch | 0.125 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
M2032SS1W01
NKK Switches
|
$5.7172 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.413 inch | 17.5006 mm | 34.8742 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |