Filter Your Search
31 - 40 of 50,282 results
|
M2023LL1W03
NKK Switches
|
$5.8104 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 12.7 mm | 41.9608 mm | 13.0048 mm | 0.381 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||
|
M2023LL1W01
NKK Switches
|
$5.8813 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.65 inch | 12.7 mm | 39.5986 mm | 13.0048 mm | 0.381 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||
|
M2022LL2W13
NKK Switches
|
$5.9459 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | MOUNTING BRACKET | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 10 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 12.7 mm | 41.2496 mm | 15.7988 mm | 0.259 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||
|
B23LP
NKK Switches
|
$5.9976 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-OFF-ON | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 0.724 inch | 8.8 mm | 9.6 mm | 8.8 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||
|
M2028LL1W01
NKK Switches
|
$6.2103 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.65 inch | 12.7 mm | 39.5986 mm | 13.0048 mm | 0.381 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||
|
M2011LL1W01-A
NKK Switches
|
$6.2900 | Yes | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | LOCKING LEVER | STANDARD: UL 94V-0 | 6A@125VAC | 4A@30VDC | 6 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 10.3 mm | 13 mm | 0.315 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||
|
M2028LL1W03
NKK Switches
|
$6.3603 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 6 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 12.7 mm | 41.9608 mm | 13.0048 mm | 0.381 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
M2019LL2W13
NKK Switches
|
$6.4400 | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | MOUNTING BRACKET | 3A@250VAC | 3 A | ON-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 8.001 mm | 41.2496 mm | 15.7988 mm | 0.259 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
M2018LL2W13
NKK Switches
|
$6.4400 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | MOUNTING BRACKET | 3A@250VAC | 3 A | (ON)-OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 8.001 mm | 41.2496 mm | 15.7988 mm | 0.259 inch | 0.25 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||
|
M2024LL1W01
NKK Switches
|
$6.6147 | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | LOCKING LEVER | ANTIROTATION DESIGN | 3A@250VAC | 3 A | ON-ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | NICKEL | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.65 inch | 12.7 mm | 39.5986 mm | 13.0048 mm | 0.381 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches |