Filter Your Search
1 - 10 of 3,091,070 results
|
S3078PB
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B81 | COMMERCIAL | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 10 mm | 10 mm | 1.7 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-81 | 81 | unknown | |||||||||||||||||
|
TNETA1500APGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | BICMOS | TRANSCEIVER | 1 | COMMERCIAL | S-PQFP-G144 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-144 | 144 | unknown | |||||||||||
|
GD16507-144EA
Intel Corporation
|
Check for Price | No | No | Obsolete | BICMOS | ATM/SONET/SDH MUX/DEMUX | SDH; SONET | -5.2 V | 1 | 250 µA | OTHER | S-PBGA-B144 | e0 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | INTEL CORP | BGA | LBGA, BGA144,12X12,40 | 144 | compliant | 8542.39.00.01 | ||||||||||
|
SY67672JC
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | ATM | 1 | 170 mA | COMMERCIAL | R-PQCC-J32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
S3457TT
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 3.3 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | ATM;SDH;SONET | 1 | OTHER | S-PQFP-G128 | Not Qualified | 85 °C | -20 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.6 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, | 128 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTRN012G5
Broadcom Limited
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PQFP-G128 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 13.89 mm | 19.86 mm | BROADCOM LTD | FQFP, | compliant | 8542.39.00.01 | |||||||||||||||
|
SY67672CQ
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | BICMOS | ATM/SONET/SDH TRANSCEIVER | 170 mA | COMMERCIAL | R-PQCC-J32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
XRT7298IP-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | BICMOS | STS-1/OC-1 | 51.84 Gbps | ATM/SONET/SDH TRANSMITTER | SONET | T-3(DS3) | 1 | 133 mA | INDUSTRIAL | R-PDIP-T28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | EXAR CORP | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 | ||||||
|
TTRN012G73XE1
Avago Technologies
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PQFP-G128 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 13.89 mm | 19.86 mm | AVAGO TECHNOLOGIES INC | FQFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
S3092CB20
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | BICMOS | ATM/SONET/SDH RECEIVER | -5.2 V | 1 | COMMERCIAL | S-CBGA-B148 | COMMERCIAL | 70 °C | 148 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 3.1 mm | ROCHESTER ELECTRONICS LLC | BGA | CERAMIC, BGA-148 | 148 | unknown |