Parametric results for: 合肥市庐江县本地哪里可以刻章公章《代制作办理++V... under Terminals and Terminal Blocks

Filter Your Search

31 - 40 of 1,362,613 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
170224-2
TE Connectivity
$0.0202 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 10 AWG 5.26 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
0.5-2
JST Manufacturing
$0.0202 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
62157-1
TE Connectivity
$0.0202 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00
62157-1
TE Connectivity
$0.0202 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
0.5-3
JST Manufacturing
$0.0202 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
926933-2
TE Connectivity
$0.0207 Yes Yes Active SPLICE TERMINAL MALE UL 17 AWG 1 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
56134-8100
Molex
$0.0209 Yes Yes Obsolete WIRE TERMINAL FEMALE 0.4 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
GS4-0.5
JST Manufacturing
$0.0212 Yes Yes Active RING TERMINAL FEMALE 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
19129-0039
Molex
$0.0212 Yes Yes Active FORK TERMINAL FEMALE 18 AWG 0.8 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
TL-B
Molex
$0.0219 Active WIRE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC unknown EAR99 8536.90.40.00