Filter Your Search
31 - 40 of 54 results
|
YD1201C000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD12218100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD12012000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD12013000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD12014100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD12019100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
OSTYD120120
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
YD12018000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD1221C100J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | UL | 12 AWG | 3.31 mm2 | SCREW | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||
|
YD1220001
Diodes Incorporated
|
Check for Price | Yes | Active | ENABLE/DISABLE FUNCTION; TR | DIODES INC | compliant | EAR99 | Clock | 3 V | 300 mV | 4 ns | NO | 100 ppm | 50 % | 10 % | SURFACE MOUNT | 4 | 12.2 MHz | 85 °C | -40 °C | CMOS | 15 pF | 5.0mm x 3.2mm x 1.3mm | 4 ms | 3.465 V | 3.165 V | 3.3 V | YES | 55/45 % |