Filter Your Search
21 - 30 of 821 results
|
PK10-100S-R-DA
3M Interconnect
|
$4.9400 | Yes | Yes | Active | 100 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||
|
PK10-050SM-S-DA
3M Interconnect
|
$5.0160 | Yes | Yes | Active | 50 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||
|
PK10M-050S-SMT-DA
3M Interconnect
|
$5.1870 | Yes | Active | 50 | 2 | 1 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL (120) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||||
|
PK10-080P-S-DA
3M Interconnect
|
$5.4340 | Yes | Active | 80 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 315VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | PEG | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | LOCKING | ONE | RECTANGULAR | 6.858 mm | 2u inch | SURFACE MOUNT | 0.307 inch | 0.154 inch | 2.028 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | EAR99 | 8536.69.40.30 | |||||||||||||
|
PK10M-060S-SMT-DA
3M Interconnect
|
$5.4340 | Yes | Active | 60 | 2 | 1 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL (120) | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||||
|
PK10-080S-S-DA
3M Interconnect
|
$5.5670 | Yes | Yes | Active | 80 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 315VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.5024 mm | 2u inch | SURFACE MOUNT | 0.307 inch | 0.157 inch | 2.028 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | EAR99 | 8536.69.40.40 | ||||
|
PK10-080PM-S-DA
3M Interconnect
|
$5.8140 | Yes | Active | TELECOM AND DATACOM CONNECTOR | PK10 | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PK10-080SM-S-DA
3M Interconnect
|
$5.8900 | Yes | Yes | Active | 80 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | ||||||||||||||||||||||||||||
|
PK10-100P-S-DA
3M Interconnect
|
$6.0040 | Yes | Yes | Active | 100 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 315VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD FLASH OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.858 mm | 2u inch | SURFACE MOUNT | 0.307 inch | 0.154 inch | 2.421 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
PK10-120P-S-DA
3M Interconnect
|
$6.2700 | Yes | Active | 120 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 315VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | PEG | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | LOCKING | ONE | RECTANGULAR | 6.858 mm | 2u inch | SURFACE MOUNT | 0.307 inch | 0.154 inch | 2.815 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.30 |