Parametric results for: pk10北京赛车今天统计-pk10北京赛车今天统计-(✔️访问bet91.net✔️)-pk10北京赛车今天统计-pk10北京赛车今天统计-(✔️输入315bet.net✔️)-pk10北京赛车今天统计-pk10北京赛车今天统计-pk10北京赛车今天统计-【✔️网址㊙️700bet.net✔️】 under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 821 results

|
-
-
-
-
-
-
Manufacturer Part Number: pk10
Select parts from the table below to compare.
Compare
Compare
PK10-080S-R-DA
3M Interconnect
$3.8629 Yes Yes Active 80 2 1 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-030S-S-DA
3M Interconnect
$4.3000 Yes Yes Active 30 2 1 mm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE 315VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.5024 mm 2u inch SURFACE MOUNT 0.307 inch 0.157 inch 1.043 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M EAR99 8536.69.40.40
PK10-080P-R-DA
3M Interconnect
$4.3791 Yes Active 80 2 500 µm 1 50 mΩ 500 mA MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 315VAC V NO 1 GΩ 1 POLARIZED HOUSING e4 UL 94V-0 -55 °C 85 °C PEG PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR CENTRONIC NO WHITE NO LOCKING GENERAL PURPOSE RECTANGULAR 2u inch SURFACE MOUNT 0.189 inch 0.335 inch 2.028 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M
PK10-050S-R-DA
3M Interconnect
$4.3972 Yes Yes Active 50 2 1 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-030P-S-DA
3M Interconnect
$4.6138 Yes Active 30 2 990.6 µm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 315VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 85 °C PEG PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch LOCKING ONE RECTANGULAR 6.858 mm 2u inch SURFACE MOUNT 0.307 inch 0.154 inch 1.043 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M EAR99 8536.69.40.30
PK10-030PM-S-DA
3M Interconnect
$4.6400 Yes Active TELECOM AND DATACOM CONNECTOR PK10 3M ELECTRONIC PRODUCTS DIVISION compliant
PK10-030SM-S-DA
3M Interconnect
$4.6800 Yes Yes Active 30 2 1 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET GOLD FLASH OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant
PK10-050P-S-DA
3M Interconnect
$4.8336 Yes Active 50 2 990.6 µm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 315VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 85 °C PEG PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch LOCKING ONE RECTANGULAR 6.858 mm 2u inch SURFACE MOUNT 0.307 inch 0.154 inch 1.437 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M EAR99 8536.69.40.30
PK10-050PM-S-DA
3M Interconnect
$4.8616 Yes Active TELECOM AND DATACOM CONNECTOR PK10 3M ELECTRONIC PRODUCTS DIVISION compliant 3M
PK10-050S-S-DA
3M Interconnect
$4.9096 Yes Yes Active 50 2 1 mm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE 315VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.5024 mm 2u inch SURFACE MOUNT 0.307 inch 0.157 inch 1.437 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M EAR99 8536.69.40.40