Parametric results for: pk10北京赛车今天统计-pk10北京赛车今天统计-(✔️访问bet91.net✔️)-pk10北京赛车今天统计-pk10北京赛车今天统计-(✔️输入315bet.net✔️)-pk10北京赛车今天统计-pk10北京赛车今天统计-pk10北京赛车今天统计-【✔️网址㊙️700bet.net✔️】 under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 821 results

|
-
-
-
-
-
-
Manufacturer Part Number: pk10
Select parts from the table below to compare.
Compare
Compare
PK10-100S-R-DA
3M Interconnect
$4.9400 Yes Yes Active 100 2 1 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-050SM-S-DA
3M Interconnect
$5.0160 Yes Yes Active 50 2 1 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10M-050S-SMT-DA
3M Interconnect
$5.1870 Yes Active 50 2 1 mm FEMALE BOARD GOLD (4) OVER NICKEL (120) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 SOCKET GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-080P-S-DA
3M Interconnect
$5.4340 Yes Active 80 2 990.6 µm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 315VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 85 °C PEG PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch LOCKING ONE RECTANGULAR 6.858 mm 2u inch SURFACE MOUNT 0.307 inch 0.154 inch 2.028 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M EAR99 8536.69.40.30
PK10M-060S-SMT-DA
3M Interconnect
$5.4340 Yes Active 60 2 1 mm FEMALE BOARD GOLD (4) OVER NICKEL (120) STRAIGHT BOARD CONNECTOR 3M NO NO NO e4 NO 94V-0 SOCKET GOLD FLASH OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-080S-S-DA
3M Interconnect
$5.5670 Yes Yes Active 80 2 1 mm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE 315VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.5024 mm 2u inch SURFACE MOUNT 0.307 inch 0.157 inch 2.028 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M EAR99 8536.69.40.40
PK10-080PM-S-DA
3M Interconnect
$5.8140 Yes Active TELECOM AND DATACOM CONNECTOR PK10 3M ELECTRONIC PRODUCTS DIVISION compliant
PK10-080SM-S-DA
3M Interconnect
$5.8900 Yes Yes Active 80 2 1 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
PK10-100P-S-DA
3M Interconnect
$6.0040 Yes Yes Active 100 2 1 mm 2 50 mΩ 500 mA MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE 315VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 85 °C PEG PLUG GOLD FLASH OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.858 mm 2u inch SURFACE MOUNT 0.307 inch 0.154 inch 2.421 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40
PK10-120P-S-DA
3M Interconnect
$6.2700 Yes Active 120 2 990.6 µm 2 50 mΩ 500 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 315VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 85 °C PEG PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE WHITE 0.039 inch LOCKING ONE RECTANGULAR 6.858 mm 2u inch SURFACE MOUNT 0.307 inch 0.154 inch 2.815 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.30