Parametric results for: vb1n3-北达科他州ID怎么买高仿【假证微yq993030】 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 117 results

|
-
-
-
-
-
Manufacturer: IDEC Corporation
Select parts from the table below to compare.
Compare
Compare
BN15LW
IDEC Corporation
$0.3115 Active MODULAR TERMINAL BLOCK 1 1 1 600 V 20 A DIN RAIL APPROVAL: UL, STANDARD: 94V-0, POLYPHENYLENE ETHER CSA; EN; JIS; NECA; TUV; UKCA 14 AWG 2 mm2 SCREW IDEC CORP unknown
BNE150W
IDEC Corporation
$0.9944 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BNH10W
IDEC Corporation
$1.1340 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BNE20
IDEC Corporation
$1.1341 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BNH15LW
IDEC Corporation
$1.1713 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BNH15MW
IDEC Corporation
$1.1791 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BNH30W
IDEC Corporation
$1.5303 Yes Active MODULAR TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00
BN30W
IDEC Corporation
$1.6256 Yes Active MODULAR TERMINAL BLOCK 1 2 2 600 V 35 A DIN RAIL POLYPHENYLENE ETHER CSA; EN; JIS; TUV; UL 10 AWG 5.5 mm2 SCREW IDEC CORP compliant
BNH50W
IDEC Corporation
$2.1545 Yes Active MODULAR TERMINAL BLOCK 1 1 2 600 V 50 A DIN RAIL PPE CSA; EN; JIS; TUV; UL 6 AWG 14 mm2 SNAP-ON IDEC CORP compliant EAR99 8536.90.40.00
BA111T
IDEC Corporation
$2.3037 Active BARRIER STRIP TERMINAL BLOCK IDEC CORP compliant EAR99 8536.90.40.00