Filter Your Search
31 - 40 of 26,758 results
|
IKD04N60RFATMA1
Infineon Technologies AG
|
$0.7275 | No | Yes | Not Recommended | 600 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 216 ns | 18 ns | TO-252 | R-PSSO-G2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Infineon | ||||||||||||
|
STGD6M65DF2
STMicroelectronics
|
$0.7287 | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | DPAK | ||||||||
|
STGP4M65DF2
STMicroelectronics
|
$0.7455 | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | TO-220AB | |||||||||||
|
IRG4RC10UDPBF
Infineon Technologies AG
|
$0.7545 | Yes | Obsolete | 600 V | 8.5 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 210 ns | 20 V | 38 W | POWER CONTROL | SILICON | 345 ns | 56 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, DPAK-3 | not_compliant | EAR99 | Infineon | |||||||||
|
MGP4N60ED
onsemi
|
$0.7788 | No | Obsolete | 600 V | 6 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED SWITCHING, ULTRA FAST SOFT RECOVERY | 20 V | 62.5 W | MOTOR CONTROL | SILICON | 396 ns | 65 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | ||||||||||||||
|
STGF6NC60HD
STMicroelectronics
|
$0.7812 | Yes | Active | 600 V | 5.75 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 20 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||
|
STGD6NC60HDT4
STMicroelectronics
|
$0.7940 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||
|
STGD5H60DF
STMicroelectronics
|
$0.8001 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | BULK: 1000 | 20 V | 83 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-252 | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
STGP10NC60HD
STMicroelectronics
|
$0.8005 | Yes | Active | 600 V | 5.75 V | 9 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 60 W | MOTOR CONTROL | SILICON | 247 ns | 19 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||
|
STGB6NC60HDT4
STMicroelectronics
|
$0.8021 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | R-PSSO-G2 | e3 | Not Qualified | 150 °C | 245 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics |